Vogt 3966sh Blade Receptacle 6.3mm Blue Insulated Oil Resistant

Image Representative of Range

Vogt 3966sh Blade Receptacle 6.3mm Blue Insulated Oil Resistant

MPN
3966sh
EAN-13
2050001111418
Order Code
13-4062
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Vogt Verbindungstechnik 3966sh blade receptacle is an insulated, blue crimp connector with a width of 6.3 mm and thickness of 0.8 mm. This connector is ideal for secure electrical connections in automotive and electrical applications. Its reliable insulation ensures safety and durability in various conditions.
Insulation PE
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot