Vogt 3963 Blade Receptacle 6.3mm Wide 0.8mm Thick 180° Insulated Red

MPN
3963
EAN-13
2050000242144
Order Code
13-4051
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,127 in stock

The Vogt Verbindungstechnik 3963 blade receptacle is an insulated crimp connector with a 6.3 mm width and 0.8 mm thickness. It is designed for secure and reliable electrical connections, often used in automotive and industrial applications. The red insulation provides additional safety and protection against short circuits.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot