Vogt 3904 Blade Receptacle 4.8mm 0.5mm 180° Partially Insulated Blue

MPN
3904
EAN-13
2050000243516
Order Code
13-3960
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The Vogt Verbindungstechnik 3904 is a crimp connector with a connector width of 4.8 mm and a thickness of 0.5 mm, partially insulated and available in blue. This component is commonly used for electrical connections requiring secure, reliable blade receptacle terminals. Its robust design is ideal for applications in automotive, industrial, and electronic sectors.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot