Vogt 396005 Blade Receptacle 2.8mm 0.5mm 180° Insulated Red

MPN
396005
EAN-13
2050000241628
Order Code
13-4040
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The Vogt Verbindungstechnik 396005 is a red insulated blade receptacle with a connector width of 2.8 mm and thickness of 0.5 mm. Ideal for crimp connections, it is commonly used in electrical wiring applications to ensure secure and efficient electrical connectivity. This connector is particularly suited for settings requiring reliable insulation and 180° orientation.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.75 -1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot