Vogt 3800.60 Blade Receptacle 4.8mm Width 0.5mm Thick Not Insulated

MPN
3800.60
EAN-13
2050000243769
Order Code
13-3872
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,019 in stock

The Vogt Verbindungstechnik 3800.60 blade receptacle is a metal crimp connector with a 4.8 mm width and 0.5 mm thickness. It is uninsulated and typically used in electrical applications to connect wires securely. This component is ideal for situations where a strong and reliable electrical connection is required.
Insulation Polished brass
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot