Vogt 396508 Blade Receptacle 4.8x0.8mm 180° Insulated Blue

MPN
396508
EAN-13
2050000241703
Order Code
13-4058
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,593 in stock

The Vogt Verbindungstechnik blade receptacle features a connector width of 4.8 mm and a thickness of 0.8 mm, with a 180° orientation and insulated in blue. It is a crimp connector suitable for electrical applications needing secure and insulated connections. Typically used in automotive or industrial wiring systems, it ensures reliable electrical connectivity.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot