Vogt 380208.67 Blade Receptacle 4.8mm Width 0.8mm Thickness Metal 90°

Image Representative of Range

Vogt 380208.67 Blade Receptacle 4.8mm Width 0.8mm Thickness Metal 90°

MPN
380208.67
EAN-13
2050002388895
Order Code
13-3878
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

Vogt Verbindungstechnik manufactures the 380208.67 blade receptacle, featuring a connector width of 4.8 mm and a thickness of 0.8 mm at a 90-degree angle. This uninsulated metal crimp connector is ideal for secure electrical connections in applications such as automotive and industrial machinery. Its design ensures reliability and easy attachment to compatible blade terminal receptacles.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot