Vogt 3933S Blade Receptacle 6.3mm 180° Partially Insulated Yellow

MPN
3933S
EAN-13
2050000241567
Order Code
13-4013
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,882 in stock

The Vogt Verbindungstechnik 3933S is a partially insulated blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm, designed for secure electrical connections. It is typically used in automotive and electrical applications to provide reliable branching and linking of circuits. The yellow-coloured insulation ensures easy identification and safety in various installations.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot