Vogt 393208S Blade Receptacle 4.8mm Width 0.8mm Thickness 90° Insulated Blue

MPN
393208S
EAN-13
2050000241543
Order Code
13-4011
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

The Vogt Verbindungstechnik 393208S blade receptacle features a connector width of 4.8 mm and a thickness of 0.8 mm, insulated in blue for safety. It is designed as a 90° angled female spade connector, ideal for secure electrical connections in various applications such as automotive or household electronics. This crimp connector is reliable for use in environments requiring durable and insulated electrical connectivity.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 4.8 x 0.8 mm
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot