Vogt 3832d.67 Blade Receptacle 6.3mm Width 0.8mm Thickness 180° Metal

Image Representative of Range

Vogt 3832d.67 Blade Receptacle 6.3mm Width 0.8mm Thickness 180° Metal

MPN
3832d.67
EAN-13
2050002388949
Order Code
13-3897
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,004 in stock

Vogt Verbindungstechnik manufactures the 3832d.67 blade receptacle with a snap hook, featuring a connector width of 6.3 mm and a thickness of 0.8 mm. This metal, uninsulated connector is excellent for crimping applications requiring a secure electrical connection. It is typically used in automotive and electronic installations where reliable connectivity is essential.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot