Vogt 3945S Blade Receptacle 6.3mm Wide 0.8mm Thick Insulated Blue

MPN
3945S
EAN-13
2050000237287
Order Code
13-4034
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

The Vogt Verbindungstechnik 3945S is a blue insulated blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. It is designed for secure crimping and provides a reliable electrical connection. This connector is commonly used in automotive and electrical applications for connecting cables to devices with blade terminals.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot