SKS Hirschmann 934067101 MLS WS Safety Lead 25cm Red 4mm Banana Plugs |
12-9563
|
|
Despatched within 4 working days - 66 in stock
|
1+ £6.43
Price per unit Ex VAT
|
25.00cm |
1mm² |
Red |
16A |
4 mm safety system |
|
|
4mm |
MLS WS 25/1 rt |
16A |
16A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934067102 MLS WS Safety Test Lead 25cm Blue 4mm Banana Jack |
12-9564
|
|
Despatched within 4 working days - 38 in stock
|
1+ £4.93
Price per unit Ex VAT
|
0.25m |
|
Blue |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 25/1 bl |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934067103 MLS WS 25/1 Safety Test Lead 25cm Yellow |
12-9565
|
|
Despatched within 4 working days - 46 in stock
|
1+ £5.97
Price per unit Ex VAT
|
0.25m |
|
Yellow |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 25/1 ge |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934068103 MLS WS 50/1 Safety Test Lead 0.50 m Yellow |
12-9568
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.68
Price per unit Ex VAT
|
0.5m |
|
Yellow |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 50/1 ge |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934069100 MLS WS 200/1 Safety Test Lead 2m Black 4mm |
12-9569
|
|
Despatched within 4 working days - 164 in stock
|
1+ £8.23
Price per unit Ex VAT
|
2m |
|
Black |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 200/1 sw |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934069101 MLS WS 200/1 Safety Lead 4mm 2m Red 1 piece |
12-9570
|
|
Despatched within 4 working days - 220 in stock
|
1+ £8.03
Price per unit Ex VAT
|
2.00m |
1mm² |
Red |
16A |
4 mm safety system |
|
|
4mm |
MLS WS 200/1 rt |
16A |
16A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934069102 MLS WS Safety Lead 4mm Jack 2m Blue 1 piece |
12-9571
|
|
Despatched within 4 working days - 102 in stock
|
1+ £7.99
Price per unit Ex VAT
|
2.00m |
1mm² |
Blue |
16A |
4 mm safety system |
|
|
4mm |
MLS WS 200/1 bl |
16A |
16A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934069103 MLS WS Safety Test Lead 4 mm 2 m Yellow |
12-9572
|
|
Despatched within 4 working days - 38 in stock
|
1+ £8.03
Price per unit Ex VAT
|
2m |
|
Yellow |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 200/1 ge |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934086102 MLS WS Safety Lead 25cm Blue 4mm Banana Jacks |
12-9611
|
|
Despatched within 4 working days - 26 in stock
|
1+ £6.77
Price per unit Ex VAT
|
25.00cm |
2.5mm² |
Blue |
32A |
4 mm safety system |
|
|
4mm |
MLS WS 25/2,5 bl |
32A |
32A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934087100 MLS WS 50/25 Safety Test Lead 0.50m Black 4mm |
12-9612
|
|
Despatched within 4 working days - 236 in stock
|
1+ £7.16
Price per unit Ex VAT
|
0.5m |
|
Black |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 50/2,5 sw |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934087102 MLS WS 0.50m Blue Safety Test Lead 4mm Banana Jack |
12-9614
|
|
Despatched within 4 working days - 63 in stock
|
1+ £7.16
Price per unit Ex VAT
|
0.5m |
|
Blue |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 50/2,5 bl |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934087103 MLS WS Safety Test Lead 4mm Banana Jack 0.50m Yellow |
12-9615
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.16
Price per unit Ex VAT
|
0.5m |
|
Yellow |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 50/2,5 ge |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934087105 MLS WS 50/25 Test Lead 0.50m Brown 4mm Jacks |
12-9617
|
|
Despatched within 4 working days - 75 in stock
|
1+ £7.16
Price per unit Ex VAT
|
0.5m |
|
Brown |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 50/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934087106 MLS WS 50/25 Safety Lead 0.5m Grey 4mm Jacks |
12-9618
|
|
Despatched within 4 working days - 22 in stock
|
1+ £7.16
Price per unit Ex VAT
|
0.50m |
2.5mm² |
Grey |
32A |
4 mm safety system |
|
|
4mm |
MLS WS 50/2,5 |
32A |
32A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088100 MLS WS Safety Lead 4 mm Banana Jacks 1 m Black |
12-9620
|
|
Despatched within 4 working days - 239 in stock
|
1+ £8.03
Price per unit Ex VAT
|
1.00m |
2.5mm² |
Black |
32A |
4 mm safety system |
|
|
4mm |
MLS WS 100/2,5 sw |
32A |
32A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088101 MLS WS 100/2.5 Red 1m Safety Test Lead 4mm Banana |
12-9621
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £8.03
Price per unit Ex VAT
|
1m |
|
Red |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 100/2,5 rt |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088102 MLS WS Test Lead 4mm Safety Blue 1m |
12-9622
|
|
Despatched within 4 working days - 200 in stock
|
1+ £8.03
Price per unit Ex VAT
|
1m |
|
Blue |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 100/2,5 bl |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088103 MLS WS Safety Lead 4mm 1m Yellow IEC 61010 Compliant |
12-9623
|
|
Despatched within 4 working days - 49 in stock
|
1+ £8.03
Price per unit Ex VAT
|
1.00m |
2.5mm² |
Yellow |
32A |
4 mm safety system |
|
|
4mm |
MLS WS 100/2,5 ge |
32A |
32A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088104 MLS WS Safety Test Lead 4mm Jacks 1m Green |
12-9624
|
|
Despatched within 4 working days - 57 in stock
|
1+ £8.03
Price per unit Ex VAT
|
1m |
|
Green |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 100/2,5 gn |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088105 MLS WS Safety Test Lead 1m 4mm Brown 1 piece |
12-9625
|
|
Despatched within 4 working days - 29 in stock
|
1+ £8.03
Price per unit Ex VAT
|
1m |
|
Brown |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 100/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088106 MLS WS Safety Test Lead 4mm 1m Grey 1 piece |
12-9626
|
|
Available to back orderBack order, lead time 14 days
|
1+ £14.16
Price per unit Ex VAT
|
1m |
|
Grey |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 100/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088107 MLS WS Safety Test Lead 4 mm White 1m 1 piece |
12-9627
|
|
Despatched within 4 working days - 45 in stock
|
1+ £8.03
Price per unit Ex VAT
|
1m |
|
White |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 100/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934088188 MLS WS 100/2.5 Safety Lead 1m Yellow 4mm Banana |
12-9628
|
|
Despatched within 4 working days - 68 in stock
|
1+ £9.49
Price per unit Ex VAT
|
1.00m |
2.5mm² |
Yellow |
32A |
4 mm safety system |
|
|
4mm |
MLS WS 100/2,5 ge/gn |
32A |
32A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934089100 MLS WS Safety Test Lead 4mm Black 2m IEC 61010 |
12-9629
|
|
Despatched within 4 working days - 429 in stock
|
1+ £9.14
Price per unit Ex VAT
|
2m |
|
Black |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 200/2,5 sw |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934089102 MLS WS Safety Test Lead 2m Blue 4mm Jack |
12-9631
|
|
Despatched within 4 working days - 94 in stock
|
1+ £9.28
Price per unit Ex VAT
|
2m |
|
Blue |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 200/2,5 bl |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934089103 MLS WS 200/25 Safety Test Lead 2m Yellow |
12-9632
|
|
Despatched within 4 working days - 90 in stock
|
1+ £9.04
Price per unit Ex VAT
|
2m |
|
Yellow |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 200/2,5 ge |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934089105 MLS WS 200/2.5 Safety Test Lead 2m Brown |
12-9634
|
|
Despatched within 4 working days - 27 in stock
|
1+ £9.04
Price per unit Ex VAT
|
2m |
|
Brown |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 200/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934089107 MLS WS 200/25 Safety Test Lead 2m White |
12-9636
|
|
Despatched within 4 working days - 16 in stock
|
1+ £9.04
Price per unit Ex VAT
|
2m |
|
White |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 200/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934089109 MLS WS 4mm Test Lead 2m Violet IEC 61010 Compliant |
12-9637
|
|
Despatched within 4 working days - 42 in stock
|
1+ £9.04
Price per unit Ex VAT
|
2m |
|
Violet |
32A |
|
2.5mm² |
4 mm safety system |
|
MLS WS 200/2,5 |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934095100 MLS WS Safety Lead 4 mm Jack 1 m Black 1 piece |
12-9659
|
|
Despatched within 4 working days - 146 in stock
|
1+ £7.50
Price per unit Ex VAT
|
1.00m |
1mm² |
Black |
16A |
4 mm safety system |
|
|
4mm |
MLS WS 100/1 sw |
16A |
16A |
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934095101 MLS WS 100/1 Safety Test Lead 1m Red 4mm Banana |
12-9660
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £7.50
Price per unit Ex VAT
|
1m |
|
Red |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 100/1 rt |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934095102 MLS WS 100/1 Blue 1m Safety Test Lead 4mm Jacks |
12-9661
|
|
Despatched within 4 working days - 61 in stock
|
1+ £7.50
Price per unit Ex VAT
|
1m |
|
Blue |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 100/1 bl |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
SKS Hirschmann 934095104 MLS WS 100/1 GN 4mm Safety Test Lead 1m Green |
12-9663
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.50
Price per unit Ex VAT
|
1m |
|
Green |
16A |
|
1mm² |
4 mm safety system |
|
MLS WS 100/1 gn |
|
|
Safety test lead |
Ni |
18.5mm |
PVC |
1000V |
CAT II |
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |