SKS Hirschmann 934095102 MLS WS 100/1 Blue 1m Safety Test Lead 4mm Jacks

Image Representative of Range

SKS Hirschmann 934095102 MLS WS 100/1 Blue 1m Safety Test Lead 4mm Jacks

MPN
934095102
EAN-13
4250260208425
Order Code
12-9661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The SKS Hirschmann MLS WS 100/1 bl is a safety test lead featuring 4 mm insulated banana jacks at both ends. Its main attributes include a 1.00-meter length and a blue colour, making it ideal for safe and reliable electrical measurements. Typically used for test and measurement applications, this lead ensures secure connections with its robust insulated sleeve.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/1 bl
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot