SKS Hirschmann 934069103 MLS WS Safety Test Lead 4 mm 2 m Yellow

Image Representative of Range

SKS Hirschmann 934069103 MLS WS Safety Test Lead 4 mm 2 m Yellow

MPN
934069103
EAN-13
4250260207039
Order Code
12-9572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The SKS Hirschmann MLS WS 200/1 ge is a yellow, safety test lead with 4 mm banana jacks on both ends, measuring 2.00 m in length. This product features insulated banana plugs and a rigid insulated sleeve for enhanced safety during electrical testing. It is typically used for precise measurement applications in electrical and electronic testing environments.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/1 ge
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot