SKS Hirschmann 934067102 MLS WS Safety Test Lead 25cm Blue 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934067102 MLS WS Safety Test Lead 25cm Blue 4mm Banana Jack

MPN
934067102
EAN-13
4250260201846
Order Code
12-9564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The SKS Hirschmann MLS WS 25/1 bl safety test lead features 4 mm banana jacks and is 25.00 cm long, available in blue. It is designed with insulated banana plugs and a rigid insulated sleeve for safe and reliable electrical testing. This test lead is typically used in measuring and diagnostic applications.
Cable Length 0.25m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 25/1 bl
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot