SKS Hirschmann 934087106 MLS WS 50/25 Safety Lead 0.5m Grey 4mm Jacks

Image Representative of Range

SKS Hirschmann 934087106 MLS WS 50/25 Safety Lead 0.5m Grey 4mm Jacks

MPN
934087106
EAN-13
4250260219735
Order Code
12-9618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MLS WS 50/2,5 safety test lead features 4 mm insulated banana jacks and is 0.50 m in length, available in grey. This high-quality measuring cable is designed with rigid insulated sleeves to ensure user safety. Ideal for electrical testing and measurement applications, it supports secure and reliable connections.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 0.50m
Colour Grey
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 50/2,5
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot