SKS Hirschmann 934088100 MLS WS Safety Lead 4 mm Banana Jacks 1 m Black

Image Representative of Range

SKS Hirschmann 934088100 MLS WS Safety Lead 4 mm Banana Jacks 1 m Black

MPN
934088100
EAN-13
4250260202980
Order Code
12-9620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 239 in stock

The SKS Hirschmann MLS WS 100/2,5 sw is a safety test lead featuring 4 mm banana jacks and a 1.00 m length, designed for secure and precise electrical measurements. With a black colour and insulated banana plugs, it ensures reliable connectivity and safety during testing procedures. This measuring lead is ideal for use in electrical testing and diagnostics in laboratories and industrial applications.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 1.00m
Colour Black
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 100/2,5 sw
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot