SKS Hirschmann 934088104 MLS WS Safety Test Lead 4mm Jacks 1m Green

Image Representative of Range

SKS Hirschmann 934088104 MLS WS Safety Test Lead 4mm Jacks 1m Green

MPN
934088104
EAN-13
4250260208074
Order Code
12-9624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The SKS Hirschmann MLS WS 100/2,5 gn is a safety test lead featuring 4 mm banana jacks at both ends, with a 1.00 m length and a green colour. Manufactured by SKS Hirschmann, it includes insulated banana plugs and a rigid insulated sleeve for enhanced safety. This test lead is typically used in electrical testing and measurement applications.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/2,5 gn
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot