SKS Hirschmann 934069100 MLS WS 200/1 Safety Test Lead 2m Black 4mm

Image Representative of Range

SKS Hirschmann 934069100 MLS WS 200/1 Safety Test Lead 2m Black 4mm

MPN
934069100
EAN-13
4250260207008
Order Code
12-9569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The SKS Hirschmann MLS WS 200/1 sw is a safety test lead with 4 mm banana jacks on both ends, featuring a 2.00 m length and a black colour. It is designed for secure and reliable measurements, thanks to its insulated banana plugs and rigid insulated sleeve. This test lead is suitable for a variety of electrical testing applications where safe connections are essential.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/1 sw
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot