SKS Hirschmann 934088103 MLS WS Safety Lead 4mm 1m Yellow IEC 61010 Compliant

Image Representative of Range

SKS Hirschmann 934088103 MLS WS Safety Lead 4mm 1m Yellow IEC 61010 Compliant

MPN
934088103
EAN-13
4250260208067
Order Code
12-9623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The SKS Hirschmann MLS WS 100/2,5 ge safety test lead features 4 mm banana jacks at both ends, measures 1.00 m in length, and is yellow for easy identification. This measuring cable is equipped with insulated banana plugs and a rigid insulated sleeve for added protection during testing applications. It is commonly used for electrical testing and measurement tasks, ensuring reliable and secure connections.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 1.00m
Colour Yellow
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 100/2,5 ge
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot