SKS Hirschmann 934087103 MLS WS Safety Test Lead 4mm Banana Jack 0.50m Yellow

Image Representative of Range

SKS Hirschmann 934087103 MLS WS Safety Test Lead 4mm Banana Jack 0.50m Yellow

MPN
934087103
EAN-13
4250260202959
Order Code
12-9615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SKS Hirschmann MLS WS 50/2,5 ge Safety Test Lead is a high-quality measuring cable featuring 4 mm insulated banana jacks. It is 0.50 meters long, comes in yellow, and is designed for secure electrical testing applications. Ideal for laboratory and industrial settings, this test lead ensures reliable and safe connections for precise measurements.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/2,5 ge
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot