SKS Hirschmann 934088107 MLS WS Safety Test Lead 4 mm White 1m 1 piece

Image Representative of Range

SKS Hirschmann 934088107 MLS WS Safety Test Lead 4 mm White 1m 1 piece

MPN
934088107
EAN-13
4250260219834
Order Code
12-9627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The SKS Hirschmann MLS WS 100/2,5 is a safety test lead with 4 mm banana jacks on both ends, measuring 1.00 m in length and is white in colour. It is a reliable measuring cable equipped with insulated banana plugs and a rigid insulated sleeve for safety in electrical testing environments. Typical applications include laboratory measurements and various electrical testing scenarios.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot