SKS Hirschmann 934067103 MLS WS 25/1 Safety Test Lead 25cm Yellow

Image Representative of Range

SKS Hirschmann 934067103 MLS WS 25/1 Safety Test Lead 25cm Yellow

MPN
934067103
EAN-13
4250260201853
Order Code
12-9565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The SKS Hirschmann MLS WS 25/1 ge safety test lead features 4 mm banana jacks and is 25.00 cm long, in yellow, offering secure electrical connections. It is designed with a rigid insulated sleeve for added safety and reliability during measurements. Typically used in electrical testing and measurement applications, this test lead is ideal for maintaining accurate and safe connections in various scenarios.
Cable Length 0.25m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 25/1 ge
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot