SKS Hirschmann 934095101 MLS WS 100/1 Safety Test Lead 1m Red 4mm Banana

Image Representative of Range

SKS Hirschmann 934095101 MLS WS 100/1 Safety Test Lead 1m Red 4mm Banana

MPN
934095101
EAN-13
4250260203369
Order Code
12-9660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The SKS Hirschmann MLS WS 100/1 rt is a red safety test lead featuring 4 mm insulated banana jacks on both ends and measures 1.00 metre in length. Designed for secure electrical measurements, it provides reliable connections with its rigid insulated sleeve. This test lead is commonly used for testing electronic devices, circuits, and electrical systems in laboratories and workshops.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/1 rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot