SKS Hirschmann 934068103 MLS WS 50/1 Safety Test Lead 0.50 m Yellow

Image Representative of Range

SKS Hirschmann 934068103 MLS WS 50/1 Safety Test Lead 0.50 m Yellow

MPN
934068103
EAN-13
4250260201907
Order Code
12-9568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MLS WS 50/1 ge is a safety test lead featuring insulated 4 mm banana jacks on both ends and is 0.50 m long in a yellow colour. It is ideal for precise measurements and testing applications due to its robust build and reliability. Typically used in electrical testing setups, this lead ensures secure connections and safety compliance during use.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/1 ge
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot