SKS Hirschmann 934089107 MLS WS 200/25 Safety Test Lead 2m White

Image Representative of Range

SKS Hirschmann 934089107 MLS WS 200/25 Safety Test Lead 2m White

MPN
934089107
EAN-13
4250260219919
Order Code
12-9636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The SKS Hirschmann MLS WS 200/2,5 is a safety test lead featuring 4 mm insulated banana jacks at both ends, available in a 2.00 m length and white colour. It is typically used in electrical and electronic testing applications to ensure secure and reliable connections. Known for its durability, this measuring lead with rigid insulated sleeves is ideal for both professional and educational environments.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot