SKS Hirschmann 934067101 MLS WS Safety Lead 25cm Red 4mm Banana Plugs

Image Representative of Range

SKS Hirschmann 934067101 MLS WS Safety Lead 25cm Red 4mm Banana Plugs

MPN
934067101
EAN-13
4250260201839
Order Code
12-9563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The SKS Hirschmann MLS WS 25/1 rt is a red safety test lead, 25.00 cm in length, featuring insulated banana jacks of 4 mm diameter. Manufactured by SKS Hirschmann, it is designed for safe and reliable electrical connections in measurement applications. It is typically used in laboratories and testing environments for secure and accurate data acquisition.
Type Safety test lead
Cable cross section 1mm²
Cable Length 25.00cm
Colour Red
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 25/1 rt
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot