SKS Hirschmann 934088106 MLS WS Safety Test Lead 4mm 1m Grey 1 piece

Image Representative of Range

SKS Hirschmann 934088106 MLS WS Safety Test Lead 4mm 1m Grey 1 piece

MPN
934088106
EAN-13
4250260219810
Order Code
12-9626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The SKS Hirschmann MLS WS 100/2,5 is a safety test lead featuring 4 mm banana jacks at both ends and comes in grey. This 1.00 m measuring cable, with insulated banana plugs, is ideal for reliable electrical testing and measurements. It is commonly used in laboratory and industrial applications for ensuring secure connections during equipment tests.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot