SKS Hirschmann 934087102 MLS WS 0.50m Blue Safety Test Lead 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934087102 MLS WS 0.50m Blue Safety Test Lead 4mm Banana Jack

MPN
934087102
EAN-13
4250260202942
Order Code
12-9614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The SKS Hirschmann MLS WS 50/2,5 bl is a blue safety test lead featuring banana jacks at both ends, each measuring 4 mm, ideal for secure electrical testing. This measuring cable is 0.50 m long and designed with insulated banana plugs, making it suitable for safe testing and measurement applications. Commonly used in electrical and laboratory environments, it ensures reliable contact and safety during use.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/2,5 bl
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot