SKS Hirschmann 934087105 MLS WS 50/25 Test Lead 0.50m Brown 4mm Jacks

Image Representative of Range

SKS Hirschmann 934087105 MLS WS 50/25 Test Lead 0.50m Brown 4mm Jacks

MPN
934087105
EAN-13
4250260219711
Order Code
12-9617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The SKS Hirschmann MLS WS 50/2,5 safety test lead features 4 mm insulated banana jacks and measures 0.50 m in length, with a brown colour. It is used for safe and reliable electrical connections in measuring and testing applications. Typical applications include laboratory tests and various electrical engineering tasks, ensuring secure and precise measurements.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot