SKS Hirschmann 934088105 MLS WS Safety Test Lead 1m 4mm Brown 1 piece

Image Representative of Range

SKS Hirschmann 934088105 MLS WS Safety Test Lead 1m 4mm Brown 1 piece

MPN
934088105
EAN-13
4250260219797
Order Code
12-9625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The SKS Hirschmann MLS WS 100/2,5 is a safety test lead featuring 4 mm banana jacks on both ends, designed in a rigid insulated sleeve for secure connections. This 1.00 m long brown test lead is ideal for measuring applications requiring high safety standards. Commonly used in electrical testing environments, it ensures reliable and accurate results.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot