SKS Hirschmann 934069101 MLS WS 200/1 Safety Lead 4mm 2m Red 1 piece

Image Representative of Range

SKS Hirschmann 934069101 MLS WS 200/1 Safety Lead 4mm 2m Red 1 piece

MPN
934069101
EAN-13
4250260201938
Order Code
12-9570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

The SKS Hirschmann MLS WS 200/1 rt is a red safety test lead featuring 4 mm banana jacks and a length of 2.00 m. It includes insulated banana plugs with a rigid insulated sleeve, providing reliable performance in electrical measurements. Ideal for laboratory and field applications, this test lead ensures safe and accurate testing.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Red
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 200/1 rt
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot