SKS Hirschmann 934088101 MLS WS 100/2.5 Red 1m Safety Test Lead 4mm Banana

Image Representative of Range

SKS Hirschmann 934088101 MLS WS 100/2.5 Red 1m Safety Test Lead 4mm Banana

MPN
934088101
EAN-13
4250260202997
Order Code
12-9621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

The SKS Hirschmann MLS WS 100/2,5 rt is a safety test lead featuring 4 mm banana jacks, measuring 1.00 m, and coloured red. It includes insulated banana plugs with a rigid insulated sleeve for enhanced safety during electrical testing. This measuring cable is ideal for conducting secure and reliable electrical measurements in various technical applications.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/2,5 rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot