SKS Hirschmann 934095104 MLS WS 100/1 GN 4mm Safety Test Lead 1m Green

Image Representative of Range

SKS Hirschmann 934095104 MLS WS 100/1 GN 4mm Safety Test Lead 1m Green

MPN
934095104
EAN-13
4250260208449
Order Code
12-9663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann MLS WS 100/1 gn is a 1.00 m green safety test lead equipped with 4 mm banana jacks and an insulated design. It is typically used in electrical testing applications to ensure secure and reliable connections. This high-quality measuring lead is ideal for professionals requiring precision and safety in their testing equipment.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/1 gn
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot