SKS Hirschmann 934095100 MLS WS Safety Lead 4 mm Jack 1 m Black 1 piece

Image Representative of Range

SKS Hirschmann 934095100 MLS WS Safety Lead 4 mm Jack 1 m Black 1 piece

MPN
934095100
EAN-13
4250260208401
Order Code
12-9659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The SKS Hirschmann MLS WS 100/1 sw is a safety test lead featuring 4 mm banana jacks and a 1.00 m length in black. This rigid insulated measuring cable is ideal for precise electrical testing and measurements. It is commonly used in laboratories and electronic workshops for safe and reliable connections.
Type Safety test lead
Cable cross section 1mm²
Cable Length 1.00m
Colour Black
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 100/1 sw
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot