SKS Hirschmann 934089109 MLS WS 4mm Test Lead 2m Violet IEC 61010 Compliant

Image Representative of Range

SKS Hirschmann 934089109 MLS WS 4mm Test Lead 2m Violet IEC 61010 Compliant

MPN
934089109
EAN-13
4250260219933
Order Code
12-9637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The SKS Hirschmann MLS WS 200/2,5 safety test lead features 4 mm banana jacks on both ends and comes in a 2.00 m length with a violet colour. This robust measuring lead, equipped with insulated banana plugs and a rigid insulated sleeve, is designed for safety in electrical testing and measurement applications. It is ideal for use in laboratories, workshops, and field testing environments.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Violet
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot