SKS Hirschmann 934089103 MLS WS 200/25 Safety Test Lead 2m Yellow

Image Representative of Range

SKS Hirschmann 934089103 MLS WS 200/25 Safety Test Lead 2m Yellow

MPN
934089103
EAN-13
4250260208128
Order Code
12-9632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The SKS Hirschmann MLS WS 200/2,5 ge is a safety test lead featuring 4 mm banana jacks, a 2.00 m yellow cable, and is sold as a single piece. It is designed for secure and accurate electrical testing with insulated banana plugs and a rigid insulated sleeve. Ideal for use in professional and laboratory environments, it ensures reliable measurements and connections.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5 ge
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot