SKS Hirschmann 934088188 MLS WS 100/2.5 Safety Lead 1m Yellow 4mm Banana

Image Representative of Range

SKS Hirschmann 934088188 MLS WS 100/2.5 Safety Lead 1m Yellow 4mm Banana

MPN
934088188
EAN-13
4250260208081
Order Code
12-9628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The SKS Hirschmann safety test lead features banana jacks of 4 mm diameter, with a 1.00 m length and yellow insulation. It is designed for use in measuring applications, offering secure connections with insulated banana plugs to ensure safety and reliability. Ideal for laboratory and field testing, this single-piece lead is constructed to withstand rigorous electrical testing environments.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 1.00m
Colour Yellow
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 100/2,5 ge/gn
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot