SKS Hirschmann 934069102 MLS WS Safety Lead 4mm Jack 2m Blue 1 piece

Image Representative of Range

SKS Hirschmann 934069102 MLS WS Safety Lead 4mm Jack 2m Blue 1 piece

MPN
934069102
EAN-13
4250260207022
Order Code
12-9571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MLS WS 200/1 bl is a safety test lead with insulated 4 mm banana jacks, featuring a rigid insulated sleeve and a length of 2.00 metres. It is designed for precise testing and measuring applications, ensuring reliable and safe connections. Typically used in electrical and electronic testing environments, this blue test lead is ideal for laboratory and field use.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Blue
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 200/1 bl
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot