SKS Hirschmann 934087100 MLS WS 50/25 Safety Test Lead 0.50m Black 4mm

Image Representative of Range

SKS Hirschmann 934087100 MLS WS 50/25 Safety Test Lead 0.50m Black 4mm

MPN
934087100
EAN-13
4250260207978
Order Code
12-9612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The SKS Hirschmann MLS WS 50/2,5 sw safety test lead is a black, 0.50 m measuring cable equipped with insulated banana jacks of 4 mm on both ends. This high-quality test lead is designed for use in safety-critical applications where reliable electrical measurements are necessary. Commonly used in laboratories and workshops, it ensures secure connections and accurate readings.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/2,5 sw
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot