SKS Hirschmann 934088102 MLS WS Test Lead 4mm Safety Blue 1m

Image Representative of Range

SKS Hirschmann 934088102 MLS WS Test Lead 4mm Safety Blue 1m

MPN
934088102
EAN-13
4250260208050
Order Code
12-9622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

The SKS Hirschmann MLS WS 100/2,5 bl is a safety test lead featuring 4 mm insulated banana jacks. It measures 1.00 m in length and comes in blue, making it ideal for electrical testing and measurements. This test lead is suitable for use in laboratories and industrial settings where safety and reliability are crucial.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/2,5 bl
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot