SKS Hirschmann 934089105 MLS WS 200/2.5 Safety Test Lead 2m Brown

Image Representative of Range

SKS Hirschmann 934089105 MLS WS 200/2.5 Safety Test Lead 2m Brown

MPN
934089105
EAN-13
4250260219872
Order Code
12-9634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MLS WS 200/2,5 safety test lead features insulated 4 mm banana jacks and comes in brown, with a length of 2.00 metres. This measuring lead is ideal for secure and reliable testing applications in electrical and electronic environments. Its rigid insulated sleeve ensures safety and durability during measurements.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot