SKS Hirschmann 934089100 MLS WS Safety Test Lead 4mm Black 2m IEC 61010

Image Representative of Range

SKS Hirschmann 934089100 MLS WS Safety Test Lead 4mm Black 2m IEC 61010

MPN
934089100
EAN-13
4250260208098
Order Code
12-9629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 429 in stock

SKS Hirschmann safety test lead features dual 4 mm banana jacks with a 2.00 m length in a sleek black finish. The measuring lead is designed with insulated banana plugs and a rigid insulated sleeve, ensuring safety during electrical testing. It is typically used for precise measurements and testing in electrical and electronic applications.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5 sw
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot