SKS Hirschmann 934089102 MLS WS Safety Test Lead 2m Blue 4mm Jack

Image Representative of Range

SKS Hirschmann 934089102 MLS WS Safety Test Lead 2m Blue 4mm Jack

MPN
934089102
EAN-13
4250260203062
Order Code
12-9631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The SKS Hirschmann MLS WS 200/2,5 bl is a safety test lead equipped with insulated banana jacks, measuring 2.00 metres in blue. It features a 4 mm banana jack at both ends, ensuring reliable connectivity for testing and measurement applications. Typically used in electrical testing environments, this test lead offers secure and insulated connections for enhanced user safety.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5 bl
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot