SKS Hirschmann 934086102 MLS WS Safety Lead 25cm Blue 4mm Banana Jacks

Image Representative of Range

SKS Hirschmann 934086102 MLS WS Safety Lead 25cm Blue 4mm Banana Jacks

MPN
934086102
EAN-13
4250260207930
Order Code
12-9611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann measuring lead features insulated 4 mm banana jacks and is 25.00 cm long. It is designed in blue, providing durability and safety in electrical measurements. Typically used for testing applications, this safety test lead ensures secure connections in electrical and electronic equipment assessments.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 25.00cm
Colour Blue
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 25/2,5 bl
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot