Faithfull FAISDS10160 SDS Plus Drill Bit 10mm OL: 160mm WL: 100mm |
95-8988
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.91
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS10210 SDS Plus Drill Bit 10mm OL: 210mm WL: 150mm |
95-8989
|
|
Despatched within 2 working days - 20 in stock
|
1+ £5.04
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS10210B SDS Plus Drill Bit 10mm OL: 210mm WL: 150mm Bulk 10 |
95-8990
|
|
Despatched within 2 working days - 5 in stock
|
1+ £21.63
Price per unit Ex VAT
|
5.5mm |
|
10mm |
10 |
Drill bit |
160mm |
100mm |
Faithfull FAISDS10260 SDS Plus Drill Bit 10mm OL: 260mm WL: 200mm |
95-8991
|
|
Despatched within 2 working days - 20 in stock
|
1+ £5.79
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS10410 SDS Plus Drill Bit 10mm OL: 410mm WL: 350mm |
95-8992
|
|
Available to back orderPlease contact us for lead time
|
1+ £8.11
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS12160 SDS Plus Drill Bit 12mm OL: 160mm WL: 100mm |
95-8993
|
|
Despatched within 2 working days - 20 in stock
|
1+ £4.87
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS12210 SDS Plus Drill 12mm OL: 210mm WL: 150mm |
95-8994
|
|
Despatched within 2 working days - 50 in stock
|
1+ £5.64
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS12260 SDS Plus Drill Bit 12mm OL: 260mm WL: 200mm |
95-8995
|
|
Despatched within 2 working days - 20 in stock
|
1+ £6.06
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS12410 SDS Plus Drill Bit 12mm OL: 410mm WL: 350mm |
95-8996
|
|
Despatched within 2 working days - 15 in stock
|
1+ £8.40
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS12610 SDS Plus Drill Bit 12mm OL: 610mm WL: 550mm |
95-8998
|
|
Despatched within 2 working days - 5 in stock
|
1+ £17.30
Price per unit Ex VAT
|
4mm |
550mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS13160 SDS Plus Drill Bit 13mm OL: 160mm WL: 100mm |
95-8999
|
|
Despatched within 2 working days - 3 in stock
|
1+ £5.79
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS13260 SDS Plus Drill Bit 13mm OL: 260mm WL: 200mm |
95-9000
|
|
Despatched within 2 working days - 5 in stock
|
1+ £7.47
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS14160 SDS Plus Drill Bit 14mm OL: 160mm WL: 100mm |
95-9001
|
|
Despatched within 2 working days - 20 in stock
|
1+ £6.06
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS14260 SDS Plus Drill Bit 14mm OL: 260mm WL: 200mm |
95-9003
|
|
Despatched within 2 working days - 20 in stock
|
1+ £7.47
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS14460 SDS Plus Drill Bit 14mm OL: 460mm WL: 390mm |
95-9004
|
|
Despatched within 2 working days - 5 in stock
|
1+ £13.00
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS14610 SDS Plus Drill Bit 14mm OL: 610mm WL: 550mm |
95-9005
|
|
Despatched within 4 working days - 100 in stock
|
1+ £18.38
Price per unit Ex VAT
|
4mm |
550mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS16210 SDS Plus Drill 16mm OL: 210mm WL: 150mm |
95-9006
|
|
Despatched within 2 working days - 5 in stock
|
1+ £8.89
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS16260 SDS Plus Drill 16mm OL: 260mm WL: 200mm |
95-9007
|
|
Despatched within 2 working days - 20 in stock
|
1+ £13.77
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS16410 SDS Plus Drill 16mm OL: 410mm WL: 350mm |
95-9008
|
|
Available to back orderPlease contact us for lead time
|
1+ £15.16
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS16610 SDS Plus Drill 16mm OL: 610mm WL: 550mm |
95-9009
|
|
Despatched within 2 working days - 5 in stock
|
1+ £21.63
Price per unit Ex VAT
|
4mm |
550mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS18210 SDS Plus Drill 18mm OL: 210mm WL: 150mm |
95-9010
|
|
Despatched within 2 working days - 5 in stock
|
1+ £16.21
Price per unit Ex VAT
|
18mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS18410 SDS Plus Drill Bit 18mm OL: 410mm WL: 350mm |
95-9011
|
|
Despatched within 2 working days - 20 in stock
|
1+ £27.04
Price per unit Ex VAT
|
18mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS20210 SDS Plus Drill Bit 20mm OL: 210mm WL: 150mm |
95-9012
|
|
Despatched within 2 working days - 50 in stock
|
1+ £18.38
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS20410 SDS Plus Drill Bit 20mm OL: 410mm WL: 350mm |
95-9013
|
|
Despatched within 2 working days - 20 in stock
|
1+ £28.13
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS22260 SDS Plus Drill Bit 22mm OL: 260mm WL: 200mm |
95-9014
|
|
Despatched within 2 working days - 5 in stock
|
1+ £24.88
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS22410 SDS Plus Drill Bit 22mm OL: 410mm WL: 350mm |
95-9015
|
|
Available to back orderPlease contact us for lead time
|
1+ £28.13
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS24410 SDS Plus Drill Bit 24mm OL: 410mm WL: 350mm |
95-9016
|
|
Available to back orderPlease contact us for lead time
|
1+ £32.44
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS25260 SDS Plus Drill Bit 25mm OL: 260mm WL: 200mm |
95-9017
|
|
Despatched within 2 working days - 1 in stock
|
1+ £31.37
Price per unit Ex VAT
|
4mm |
200mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS25410 SDS Plus Drill Bit 25mm OL: 410mm WL: 350mm |
95-9018
|
|
Despatched within 2 working days - 5 in stock
|
1+ £35.69
Price per unit Ex VAT
|
4mm |
|
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS25610 SDS Plus Drill Bit 25mm OL: 610mm WL: 550mm |
95-9019
|
|
Despatched within 2 working days - 5 in stock
|
1+ £36.78
Price per unit Ex VAT
|
4mm |
550mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS4160 SDS Plus Drill Bit 4mm OL: 160mm WL: 100mm |
95-9020
|
|
Despatched within 2 working days - 100 in stock
|
1+ £4.87
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS5110 SDS Plus Drill Bit 5mm OL: 110mm WL: 50mm |
95-9021
|
|
Despatched within 2 working days - 20 in stock
|
1+ £2.60
Price per unit Ex VAT
|
4mm |
110mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS5160 SDS Plus Drill Bit 5mm OL: 160mm WL: 100mm |
95-9022
|
|
Despatched within 2 working days - 20 in stock
|
1+ £3.48
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS5210 SDS Plus Drill Bit 5mm OL: 210mm WL: 150mm |
95-9023
|
|
Despatched within 2 working days - 15 in stock
|
1+ £5.31
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS55110 SDS Plus Drill Bit 5.5mm OL: 110mm WL: 50mm |
95-9024
|
|
Despatched within 2 working days - 20 in stock
|
1+ £3.22
Price per unit Ex VAT
|
5.5mm |
110mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS55160 SDS Plus Drill Bit 5.5mm OL: 160mm WL: 100mm |
95-9025
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.48
Price per unit Ex VAT
|
5.5mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS55160B SDS Plus Drill Bit 5.5mm OL: 160mm WL: 100mm Bulk 10 |
95-9026
|
|
Despatched within 2 working days - 20 in stock
|
1+ £24.00
Price per unit Ex VAT
|
5.5mm |
Various |
|
10 |
Drill bit |
160mm |
100mm |
Faithfull FAISDS55210 SDS Plus Drill Bit 5.5mm OL: 210mm WL: 150mm |
95-9027
|
|
Despatched within 2 working days - 3 in stock
|
1+ £5.31
Price per unit Ex VAT
|
5.5mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS6110 SDS Plus Drill Bit 6mm OL: 110mm WL: 50mm |
95-9028
|
|
Despatched within 2 working days - 20 in stock
|
1+ £3.48
Price per unit Ex VAT
|
4mm |
110mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS6160 SDS Plus Drill Bit 6mm OL: 160mm WL: 100mm |
95-9029
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.68
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS6210 SDS Plus Drill Bit 6mm OL: 210mm WL: 150mm |
95-9030
|
|
Despatched within 2 working days - 100 in stock
|
1+ £4.89
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS6310 SDS Plus Drill Bit 6mm OL: 310mm WL: 250mm |
95-9031
|
|
Despatched within 2 working days - 50 in stock
|
1+ £7.91
Price per unit Ex VAT
|
4mm |
250mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS65160 SDS Plus Drill Bit 6.5mm OL: 160mm WL: 100mm |
95-9033
|
|
Despatched within 2 working days - 50 in stock
|
1+ £4.12
Price per unit Ex VAT
|
6.5mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS65210 SDS Plus Drill 6.5mm OL: 210mm WL: 150mm |
95-9034
|
|
Despatched within 2 working days - 20 in stock
|
1+ £5.16
Price per unit Ex VAT
|
6.5mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS65310 SDS Plus Drill Bit 6.5mm OL: 310mm WL: 250mm |
95-9035
|
|
Despatched within 2 working days - 20 in stock
|
1+ £7.99
Price per unit Ex VAT
|
6.5mm |
250mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS7110 SDS Plus Drill Bit 7mm OL: 110mm WL: 50mm |
95-9036
|
|
Despatched within 2 working days - 5 in stock
|
1+ £3.70
Price per unit Ex VAT
|
4mm |
110mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS7160 SDS Plus Drill Bit 7mm OL: 160mm WL: 100mm |
95-9037
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.64
Price per unit Ex VAT
|
4mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS7160B SDS Plus Drill Bit 7mm OL: 160mm WL: 100mm Bulk 10 |
95-9038
|
|
Despatched within 2 working days - 50 in stock
|
1+ £24.00
Price per unit Ex VAT
|
5.5mm |
Various |
|
10 |
Drill bit |
160mm |
100mm |
Faithfull FAISDS7210 SDS Plus Drill Bit 7mm OL: 210mm WL: 150mm |
95-9039
|
|
Despatched within 2 working days - 20 in stock
|
1+ £3.24
Price per unit Ex VAT
|
4mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS8160 SDS Plus Drill Bit 8mm OL: 160mm WL: 100mm |
95-9040
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.74
Price per unit Ex VAT
|
8mm |
100mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS8210 SDS Plus Drill Bit 8mm OL: 210mm WL: 150mm |
95-9041
|
|
Despatched within 2 working days - 50 in stock
|
1+ £5.14
Price per unit Ex VAT
|
8mm |
150mm |
|
|
Drill bit |
160mm |
100mm |
Faithfull FAISDS8210B SDS Plus Drill Bit 8mm OL: 210mm WL: 150mm Bulk 10 |
95-9042
|
|
Despatched within 4 working days - 100 in stock
|
1+ £32.00
Price per unit Ex VAT
|
5.5mm |
|
|
10 |
Drill bit |
160mm |
100mm |
Faithfull FAISDS8260 SDS Plus Drill Bit 8mm OL: 260mm WL: 200mm |
95-9043
|
|
Despatched within 2 working days - 20 in stock
|
1+ £5.43
Price per unit Ex VAT
|
8mm |
200mm |
|
|
Drill bit |
160mm |
100mm |