Faithfull FAISDS10210 SDS Plus Drill Bit 10mm OL: 210mm WL: 150mm

MPN
FAISDS10210
Brand
Faithfull
EAN-13
5023969201887
Order Code
95-8989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull high-performance, tungsten carbide tipped drill bits fit into SDS Plus chucks which provide a particularly secure, non-slip grip, that transmits maximum power for rotary percussion drilling, mainly into concrete.

The SDS Plus bits ensure maximum power transmission due to their unique fluted shaft. This effectively removes situations where a perfectly serviceable cutting edge is rendered useless by a worn shank. The SDS Plus system also enables faster changing of drills using a quick-release keyless chuck.

The drill bits are suitable for use in bricks, blocks, concrete containing aggregates, marble, hard stone and other hard masonry materials.

The Faithfull FAISDS10210 SDS Drill has a heavy-duty tungsten carbide tip with the following dimensions:
Diameter: 10mm
Working Length: 150mm
Overall Length: 210mm


Type Drill bit
Diameter 4mm
Length 150mm
Overall Length 160mm
Working Length 100mm

Reviews

Be the first to submit a review

Trustpilot