Wittenberg Antennen 102783 Magnetic mount antenna black 102783 |
18-5279
|
|
Back order - 61 availableBack-order availability date - 30/11/2026
|
1+ £19.29
Price per unit Ex VAT
|
Mobile phone antenna |
850 - 2100MHz |
Magnetic |
Mag mount antenna |
5m |
Black |
|
9dB |
40cm |
|
|
|
|
|
Wittenberg Antennen 103181 Attachment GSM UMTS LTE Mobile Antenna |
18-5280
|
|
Despatched within 4 working days - 44 in stock
|
1+ £19.67
Price per unit Ex VAT
|
Mobile phone antenna |
698-960, 1710 2170, 2396-2700MHz |
Direct connect |
Antenna attachment |
|
Black |
SMA-connector |
2dB |
|
|
|
160mm |
|
|
Wittenberg Antennen 103182 WB 12 Mag mount antenna Mobile Phone Antennas |
18-5281
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £29.87
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-2700MHz |
Magnetic |
Mag mount antenna |
2m |
Black |
SMA plug (m) |
5dBi |
|
95mm |
|
|
|
|
Wittenberg Antennen 103183 WB 13 adhesive/clip antenna for mobile phones |
18-5282
|
|
Despatched within 4 working days - 16 in stock
|
1+ £23.61
Price per unit Ex VAT
|
Mobile phone antenna |
698-960MHz |
Adhesive |
Adhesive/clip antenna |
|
Black |
SMA plug (m) |
2dBi |
|
165mm |
|
|
|
|
Wittenberg Antennen 103185 Wittenberg Antennen WB 15 car mount antenna GSM UMT |
18-5283
|
|
Despatched within 4 working days - 17 in stock
|
1+ £30.57
Price per unit Ex VAT
|
Mobile phone antenna |
698-960/1710 2700MHz |
Panel mount |
|
|
Black |
1x N connector (F) |
5dB |
|
82mm |
|
|
|
|
Wittenberg Antennen 103186 WB 16 Wall/pole mount GSM UMTS LTE antenna |
18-5284
|
|
Despatched within 4 working days - 97 in stock
|
1+ £27.46
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-2700MHz |
Bracket mount |
Wall/pole mount antenna |
5m |
Black |
SMA connector (M) |
4dB |
|
|
|
|
|
|
Wittenberg Antennen 103187 WB 17 Wall/pole mount antenna GSM UMTS LTE use |
18-5285
|
|
Despatched within 4 working days - 38 in stock
|
1+ £28.96
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-2700MHz |
Bracket mount |
Wall/pole mount antenna |
0.5m |
Black |
SMA connector (M) |
4dB |
82mm |
|
|
|
|
|
Wittenberg 103189 WB 19 Directional antenna for GSM UMTS LTE networks |
18-5286
|
|
Despatched within 4 working days - 5 in stock
|
1+ £75.42
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-2700MHz |
Bracket mount |
Directional antenna |
|
White |
N connector (M) |
9dB |
25mm |
|
|
93mm |
93mm |
|
Wittenberg Antennen 103193 WB 23 LTE UMTS GSM Mobile Antennas Robust Design |
18-5287
|
|
Despatched within 4 working days - 19 in stock
|
1+ £80.63
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-2700MHz |
Bracket mount |
|
2x 5m |
White |
SMA connector (M) |
5dB |
186mm |
|
|
|
155mm |
|
Wittenberg Antennen 103194 WB 24 Wall/pole mount antenna GSM UMTS LTE 5G |
18-5288
|
|
Despatched within 4 working days - 32 in stock
|
1+ £120.39
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-2700MHz |
Bracket mount |
Wall/pole mount antenna |
2x 5m |
White |
SMA connector (M) |
9dB |
230mm |
|
|
94mm |
180mm |
|
Wittenberg Antennen 103291 WB 58 Adhesive clip antenna LTE GPS Mobile Phone |
18-5289
|
|
Available to back order
|
1+ £102.49
Price per unit Ex VAT
|
Mobile phone antenna |
698 - 6000MHz |
Adhesive/Clip |
Adhesive/clip antenna |
5x 3m |
Black |
|
5dBi |
|
214 |
|
|
|
|
Wittenberg Antennen 103294 WB 61 Car mount antenna fixed GPS WLAN Mobile |
18-5290
|
|
Despatched within 4 working days - 2 in stock
|
1+ £76.72
Price per unit Ex VAT
|
Mobile phone antenna |
|
Direct connect |
|
3m |
Black |
SMA plug (m) |
2dBi |
|
1 |
|
|
|
|
Wittenberg Antennen 103438 LAT 4000 directional antenna GPRS UMTS LTE 5G |
18-5303
|
|
Despatched within 4 working days - 3 in stock
|
1+ £122.27
Price per unit Ex VAT
|
Mobile phone antenna |
608-960, 1710-3800MHz |
Wall mount |
Directional antenna |
30cm |
White |
|
9dBi |
230mm |
|
|
180mm |
94mm |
|
Wittenberg Antennen 103456 LAT 4400 Mimo 5G Wall/pole mount antenna |
18-5307
|
|
Despatched within 4 working days - 3 in stock
|
1+ £411.26
Price per unit Ex VAT
|
Mobile phone antenna |
617-960/1710-6000MHz |
Wall mount |
Wall/pole mount antenna |
25cm |
White |
N-connection |
6dB |
85mm |
507 |
|
|
307mm |
|
Wittenberg Antennen 103466 WB 716 Wall mount antenna 5G LTE UMTS GSM compatible |
18-5309
|
|
Despatched within 4 working days - 23 in stock
|
1+ £38.21
Price per unit Ex VAT
|
Mobile phone antenna |
617-960/1710-6000MHz |
Wall mount |
Wall mount antenna |
5m |
Black |
|
7dB |
164mm |
|
|
48mm |
48mm |
|
Wittenberg Antennen 103496 WB 816 Wall mount antenna 5G LTE UMTS GSM |
18-5312
|
|
Available to back orderBack order, lead time 10 days
|
1+ £32.48
Price per unit Ex VAT
|
Mobile phone antenna |
617-960/1710-6000MHz |
Wall mount |
Wall mount antenna |
5m |
Black |
|
7dB |
|
|
|
|
|
|
Wittenberg Antennen 1559535 WB27 Directional antenna for WLAN and mobile phone |
18-5331
|
|
Despatched within 4 working days - 2 in stock
|
1+ £46.21
Price per unit Ex VAT
|
Mobile phone antenna |
|
Bracket mount |
Directional antenna |
|
White |
SMA socket (f) |
9dB |
93mm |
|
|
25mm |
93mm |
WLAN |
Wittenberg Antennen K-103188 Internal antenna 5G LTE |
18-5334
|
|
Despatched within 4 working days - 2 in stock
|
1+ £44.19
Price per unit Ex VAT
|
Mobile phone antenna |
698-960, 1500-6000MHz |
Direct connect |
Internal antenna |
|
White |
N socket |
7dB |
93mm |
|
|
205mm |
205mm |
|
Wittenberg Antennen K-103336 LAT 60 Directional Antenna GSM UMTS Wi-Fi LTE 5G |
18-5337
|
|
Back order - 2 availableBack-order availability date - 30/11/2026
|
1+ £54.02
Price per unit Ex VAT
|
Mobile phone antenna |
698-3800MHz |
Outdoor / wall mounted |
Directional antenna |
10m |
Aluminium , Silver |
SMA plug |
10.5dB |
50mm |
|
900MHz |
1100mm |
210mm |
|
Wittenberg Antennen K-103337 LAT 60 Duo Set Directional antenna multi-band |
18-5338
|
|
Back order - 10 availableBack-order availability date - 30/11/2026
|
1+ £108.03
Price per unit Ex VAT
|
Mobile phone antenna |
698-3800MHz |
Outdoor / wall mounted |
Directional antenna |
10m |
Aluminium , Silver |
SMA plug |
10.5dB |
50mm |
|
900MHz |
1100mm |
210mm |
|
Wittenberg Antennen K-103339 WB 5000 TS 9 Internal antenna 5G LTE Mobile |
18-5339
|
|
Despatched within 4 working days - 11 in stock
|
1+ £55.90
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-3800MHz |
Bracket mount |
Internal antenna |
2m |
Black |
TS 9 plug |
5dB |
|
|
|
|
|
|
Wittenberg Antennen K-103340 WB 5000 Internal antenna for 5G LTE SMA connector |
18-5340
|
|
Despatched within 4 working days - 10 in stock
|
1+ £54.60
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-3800MHz |
Bracket mount |
Internal antenna |
2m |
Black |
SMA plug (m) |
5dB |
|
|
|
|
|
|
Wittenberg Antennen K-103344 WB 558 car mount adhesive/clip 5G LTE antenna |
18-5341
|
|
Despatched within 4 working days - 3 in stock
|
1+ £107.96
Price per unit Ex VAT
|
Mobile phone antenna |
698-960, 1710-2700, 2400/4900-6000MHz |
Adhesive/Clip |
|
5x 3m |
Black |
SMA plug (m) |
4dB |
16.5mm |
|
|
77mm |
214mm |
|
Wittenberg Antennen K-103520 LTE WLAN Router Portable LTE WLAN Set |
18-5342
|
|
Despatched within 4 working days - 1 in stock
|
1+ £77.70
Price per unit Ex VAT
|
Antenna |
698-960 / 1710-3800 / 2400 / 5800MHz |
|
|
|
|
|
|
|
|
|
|
|
|
Wittenberg Antennen K-103521 Portable LTE WLAN Antenna Set 2m Cable 5dBi |
18-5343
|
|
Despatched within 4 working days - 3 in stock
|
1+ £55.90
Price per unit Ex VAT
|
Antenna |
698-960 / 1710-3800 / 2400 / 5800MHz |
No fitting required |
|
|
|
|
5dBi |
|
|
|
|
|
|
Wittenberg Antennen K-103522 Antenna set for LTE WLAN and mobile routers |
18-5344
|
|
Despatched within 4 working days - 2 in stock
|
1+ £104.06
Price per unit Ex VAT
|
Antenna |
698-960 / 1710-3800 / 2400 / 5800MHz |
|
|
|
|
|
|
|
|
|
|
|
|
Wittenberg Antennen K-103525 Portable Mobile Phone LTE Mimo 4x4 Antennas |
18-5345
|
|
Despatched within 4 working days - 4 in stock
|
1+ £104.06
Price per unit Ex VAT
|
Mobile phone antenna |
|
|
|
2m |
Black |
SMA plug |
|
|
|
|
|
|
|
Wittenberg Antennen K-103526 LTE Mimo Antenna SMA connector Wall/pole mount |
18-5346
|
|
Back order - 1 availableBack-order availability date - 30/11/2026
|
1+ £156.11
Price per unit Ex VAT
|
Mobile phone antenna |
450-470/617-960/1427-6000MHz |
Wall mount |
Wall/pole mount antenna |
|
White |
|
|
|
|
|
|
|
|
Wittenberg Antennen K-103527 LTE Antenna Mimo 4x4 Portable Mobile Phone |
18-5347
|
|
Despatched within 4 working days - 2 in stock
|
1+ £106.66
Price per unit Ex VAT
|
Mobile phone antenna |
|
|
|
2m |
Black |
TS 9 plug |
|
|
|
|
|
|
|
Wittenberg Antennen K-103529 LTE Mimo Antenna indoor/outdoor wall/mast mount |
18-5348
|
|
Back order - 4 availableBack-order availability date - 30/11/2026
|
1+ £169.12
Price per unit Ex VAT
|
Mobile phone antenna |
450-470/617-960/1427-6000MHz |
Wall mount |
Wall/pole mount antenna |
0.5m |
White |
N socket |
|
|
|
|
|
|
|
Wittenberg Antennen Poly-103335 LAT 60 Directional antenna GSM UMTS Wi-Fi LTE |
18-5364
|
|
Back order - 8 availableBack-order availability date - 30/11/2026
|
1+ £50.11
Price per unit Ex VAT
|
Mobile phone antenna |
880 - 3800MHz |
|
Directional antenna |
10m |
Aluminium , Silver |
SMA plug |
10.5dB |
50mm |
|
900MHz |
1100mm |
210mm |
|
Wittenberg Antennen Poly-103342 WB 516 Wall/pole mount antenna 5G LTE |
18-5365
|
|
Despatched within 4 working days - 158 in stock
|
1+ £31.17
Price per unit Ex VAT
|
Mobile phone antenna |
698-960 / 1710-3800MHz |
Wall mount |
Wall/pole mount antenna |
5m |
Black |
SMA plug (m) |
4dB |
82mm |
|
|
48mm |
48mm |
|
Wittenberg Antennen Poly-103343 WB 511 antenna attachment for 5G LTE mobile |
18-5366
|
|
Despatched within 4 working days - 52 in stock
|
1+ £16.63
Price per unit Ex VAT
|
Mobile phone antenna |
698-960, 1710 2170, 2396-2700MHz |
|
Antenna attachment |
|
Black |
SMA plug (m) |
2dB |
160mm |
|
|
|
|
|
Wittenberg Antennen Poly-103523 WiFi antenna 2.4/5GHz SMA male with joint |
18-5369
|
|
Despatched within 4 working days - 4 in stock
|
1+ £19.67
Price per unit Ex VAT
|
Antenna |
2.4/5GHz |
|
|
|
|
|
|
7mm |
|
|
163mm |
22mm |
|
Wittenberg Antennen Poly-103530 GPS/UMTS/LTE in-vehicle antenna 3m SMA (m) |
18-5370
|
|
Despatched within 4 working days - 2 in stock
|
1+ £55.90
Price per unit Ex VAT
|
Mobile phone antenna |
698-960, 1710-2170, 2500-2700MHz |
|
|
3m |
|
|
|
15mm |
|
|
|
74.5mm |
|