Wittenberg Antennen 103291 WB 58 Adhesive clip antenna LTE GPS Mobile Phone

MPN
103291
EAN-13
4021064032918
Order Code
18-5289
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £120.58 £102.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Wittenberg Antennen 103291 WB 58 is an adhesive clip antenna designed for LTE and GPS applications, ideal for mobile phone integration. This versatile antenna is engineered to support reliable signal reception across multiple frequency bands, providing robust connectivity for devices with limited space for traditional antenna deployment. The adhesive clip design allows for flexible installation on various surfaces, making it suitable for challenging environments where space constraints are a concern. Typical engineering applications include use in mobile communication devices, vehicle telemetry systems, and portable GPS units where consistent performance and ease of installation are paramount.
Type Mobile phone antenna
Frequency Range 698 - 6000MHz
Mounting Type Adhesive/Clip
Antenna type Adhesive/clip antenna
Cable Length 5x 3m
Colour Black
Gain 5dBi
Spotlight length 214

Reviews

Be the first to submit a review

Trustpilot