Wittenberg Antennen 103183 WB 13 adhesive/clip antenna for mobile phones

MPN
103183
EAN-13
4021064031836
Order Code
18-5282
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £27.78 £23.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wittenberg Antennen 103183 WB 13 is an adhesive/clip antenna designed for mobile phones. This antenna combines the versatility of adhesive and clip mounting methods, allowing for easy installation on a variety of mobile devices. With its engineered design, the WB 13 facilitates enhanced signal reception and transmission, improving mobile communication efficiency. Commonly utilised in engineering applications requiring reliable mobile connectivity, the antenna is suitable for integration into automotive systems or mobile communication devices where maintaining compact and effective signal performance is critical. The product’s adaptability and performance make it an essential component in ensuring consistent mobile connectivity in diverse environments.
Type Mobile phone antenna
Frequency Range 698-960MHz
Mounting Type Adhesive
Antenna type Adhesive/clip antenna
Colour Black
Connection SMA plug (m)
Gain 2dBi
Spotlight length 165mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot